Reference Only

MWDM1L-37SSM

D-Sub Micro-D Connectors MICR D SLDRCUP CON 37CNT SZ #26 SKT

Manufacturer:

Mfr Part:
MWDM1L-37SSM

TTI Part:
MWDM1L-37SSM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Micro-D Connectors
Number of Positions37 Position
Number of Rows2 Row
PackagingEach
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

31 Can be Built
Build Time: 7 Days
31 can be built in 7 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$325.66$325.66
$322.44$644.88
$319.24$1,276.96
$232.61$2,326.10
$203.54$4,070.80
Need more?
Sign in to add projects and notes