Reference Only
MS3180-20C
Circular MIL Spec Tools, Hardware & Accessories PROT PLG CVR SH SZ20 CHAIN
Datasheet
MS3180-20C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-26482 | |
| Product | Protection Caps | |
| Type | Plug Cap | |
| For Use With | Shell Size 20 | |
| Packaging | Each | |
| Plating | Cadmium, Olive Drab | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium, CAS 7440-43-9 |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $231.39 | $231.39 | |
| $229.10 | $458.20 | |
| $226.83 | $907.32 | |
| $221.01 | $2,210.10 | |
| $191.00 | $3,820.00 |
Need more?
My Notes
Sign into see notes.