Reference Only
MS3158-32N
Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER SHLL SZ 32 NICKEL
Datasheet
MS3158-32N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Shrink Boot Adapters | |
| Shell Size | 32 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $468.92 | $468.92 | |
| $451.47 | $902.94 | |
| $389.94 | $1,559.76 | |
| $341.20 | $3,412.00 | |
| $337.82 | $6,756.40 | |
| $334.48 | $16,724.00 |
Need more?
My Notes
Sign into see notes.