Reference Only
MS3057-3B
Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF SHELL REF 8S,10S
Datasheet
MS3057-3B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-5015 | |
| Product | Strain Reliefs | |
| Series | MS | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $105.19 | $105.19 | |
| $87.66 | $175.32 | |
| $86.79 | $347.16 | |
| $63.52 | $635.20 | |
| $62.89 | $1,257.80 | |
| $62.27 | $3,113.50 |
Need more?
Sign in to add projects and notes