Reference Only
MS27511B14R
Circular MIL Spec Tools, Hardware & Accessories PROT REC CVR 14SH SZ ROPE
Datasheet
MS27511B14R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 II | |
| Product | Accessories | |
| Type | Receptacle Cover | |
| Packaging | Each | |
| Plating | Cadmium | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $398.59 | $398.59 | |
| $394.64 | $789.28 | |
| $370.40 | $1,481.60 | |
| $292.90 | $2,929.00 | |
| $202.48 | $4,049.60 |
Need more?
Sign in to add projects and notes