Reference Only
MS27510F14C
Circular MIL Spec Tools, Hardware & Accessories PROT PLG CVR 14SH SZ CHAIN
Datasheet
MS27510F14C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 II | |
| Product | Accessories | |
| Type | Plug Cover | |
| Series | MS | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $194.40 | $194.40 | |
| $168.59 | $337.18 | |
| $162.79 | $651.16 | |
| $121.17 | $1,211.70 | |
| $113.60 | $2,272.00 | |
| $81.34 | $4,067.00 | |
| $80.52 | $8,052.00 |
Need more?
Sign in to add projects and notes