Reference Only

MS27510B12C

Circular MIL Spec Tools, Hardware & Accessories PLUG COVER SHELL SIZE 12

Manufacturer:

Mfr Part:
MS27510B12C

TTI Part:
MS27510B12C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-38999 II
ProductAccessories
TypePlug Cover
SeriesMS
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
QualificationEREL
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS7616995190
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameCadmium, CAS 7440-43-9

Documents

EDA / CAD Models

35In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$131.64$131.64
$130.34$260.68
$129.05$516.20
$96.44$964.40
$94.03$1,880.60
$82.28$4,114.00
$81.46$8,146.00
Need more?

My Notes

Sign into see notes.