Reference Only

MS27506F8-2

Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF

Manufacturer:

Mfr Part:
MS27506F8-2

TTI Part:
MS27506F8-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductStrain Reliefs
MIL TypeMIL-DTL-38999 I
Shell Size8
SeriesMS
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
QualificationEREL
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$131.99$131.99
$109.99$1,099.90
$108.90$2,722.50
$106.29$5,314.50
$100.45$10,045.00
Need more?
Sign in to add projects and notes