Reference Only
MS27506B14-2
Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF
Alternate Part Number
M85049/49-2-14WSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| MIL Type | MIL-DTL-38999 I | |
| Shell Size | 14 | |
| Series | MS | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Qualification | EREL | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $111.00 | $111.00 | |
| $109.89 | $219.78 | |
| $88.03 | $352.12 | |
| $62.88 | $628.80 | |
| $62.25 | $1,245.00 | |
| $47.40 | $2,370.00 |
Need more?
Sign in to add projects and notes