Reference Only

MS27506B12-2

Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF

Manufacturer:

Mfr Part:
MS27506B12-2

TTI Part:
MS27506B12-2

EDA / CAD Models

Alternate Part Number

M85049/49-2-12W

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductStrain Reliefs
MIL TypeMIL-DTL-38999 I
Shell Size12
SeriesMS
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
QualificationEREL
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameCadmium CAS# 7440-43-9

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$106.53$106.53
$99.94$199.88
$88.07$440.35
$62.91$629.10
$50.42$1,260.50
$40.13$2,006.50
$36.26$3,626.00
Need more?
Sign in to add projects and notes