Reference Only
MS27506B10-2
Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF SZ 10
Alternate Part Number
M85049/49-2-10WSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| MIL Type | MIL-DTL-38999 I | |
| Shell Size | 10 | |
| Series | MS | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Qualification | EREL | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium, CAS 7440-43-9 |
34In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $88.73 | $88.73 | |
| $73.94 | $147.88 | |
| $73.20 | $292.80 | |
| $63.92 | $639.20 | |
| $63.28 | $1,265.60 | |
| $61.14 | $3,057.00 |
Need more?
Sign in to add projects and notes