Reference Only
MS27502B13C
Circular MIL Spec Tools, Hardware & Accessories DUST CAP
Datasheet
MS27502B13C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 I | |
| Product | Accessories | |
| Type | Receptacle Cover | |
| Series | MS | |
| For Use With | Shell Size 13 Connectors | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Qualification | EREL | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8547200090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium CAS# 7440-43-9 |
16In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $159.19 | $159.19 | |
| $157.61 | $315.22 | |
| $156.05 | $624.20 | |
| $130.20 | $1,302.00 | |
| $111.60 | $2,232.00 | |
| $110.50 | $5,525.00 | |
| $109.40 | $10,940.00 |
Need more?
Sign in to add projects and notes