Reference Only
MS27501B15CM
Circular MIL Spec Tools, Hardware & Accessories DUST CAP
Datasheet
MS27501B15CM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 I | |
| Product | Accessories | |
| Type | Plug Cover | |
| Series | MS | |
| Packaging | Each | |
| Plating | Cadmium | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Qualification | EREL | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium, CAS 7440-43-9 |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $228.63 | $228.63 | |
| $226.37 | $452.74 | |
| $224.13 | $896.52 | |
| $178.07 | $1,780.70 | |
| $176.31 | $3,526.20 |
Need more?
Sign in to add projects and notes