Reference Only
MS27291-5
Circular MIL Spec Backshells STRAIN RELIEF
Datasheet
MS27291-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-26500 | |
| Series | Pyle | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Product Type | Circular MIL Spec Backshells | |
| Qualification | EREL | |
| Shell Plating | Black Anodize | |
| Shell Size | 18 | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
63In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.31 | $25.31 | |
| $25.05 | $50.10 | |
| $24.79 | $123.95 | |
| $24.54 | $245.40 | |
| $24.29 | $607.25 | |
| $24.04 | $1,202.00 |
Need more?
Sign in to add projects and notes