Reference Only
MS27291-4
Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF
Datasheet
MS27291-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| MIL Type | MIL-DTL-26500 | |
| Shell Size | 16 | |
| Series | Pyle | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Qualification | EREL | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
69In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.42 | $25.42 | |
| $25.17 | $50.34 | |
| $24.92 | $249.20 | |
| $24.67 | $493.40 | |
| $24.43 | $1,221.50 | |
| $24.19 | $2,419.00 | |
| $23.95 | $5,987.50 | |
| $23.71 | $11,855.00 |
Need more?
Sign in to add projects and notes