Reference Only
MS27291-2
Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF
Datasheet
MS27291-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| MIL Type | MIL-DTL-26500 | |
| Shell Size | 12 | |
| Series | Pyle | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Qualification | EREL | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24In Stock
50 expected 10-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.21 | $37.21 | |
| $36.84 | $73.68 | |
| $34.85 | $174.25 | |
| $32.46 | $324.60 | |
| $30.07 | $751.75 | |
| $27.96 | $1,398.00 | |
| $27.68 | $2,768.00 |
Need more?
My Notes
Sign into see notes.