Reference Only

MS17349C22A

Circular MIL Spec Tools, Hardware & Accessories BACKSHELL

Manufacturer:

Mfr Part:
MS17349C22A

TTI Part:
MS17349C22A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
ProductAccessories
TypePlug Cover
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
QualificationEREL
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$314.84$314.84
$311.72$623.44
$265.00$1,060.00
$189.29$1,892.90
$156.80$3,136.00
Need more?
Sign in to add projects and notes