Reference Only

MLDM2L-9PSM

D-Sub Micro-D Connectors MICRO D

Manufacturer:

Mfr Part:
MLDM2L-9PSM

TTI Part:
MLDM2L-9PSM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Micro-D Connectors
GenderMale
Number of Positions9 Position
Number of Rows2 Row
Termination StyleSolder Cup
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating3 A
FilteredUnfiltered
Insulation MaterialLiquid Crystal Polymer (LCP)
InsulationInsulated
Product TypeMicro-D D-Sub Connectors
SeriesMLDM Low Profile
Shell MaterialAluminum
SubcategoryD-Sub Connectors
Voltage Rating600 V
Wire Gauge30 AWG to 26 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$597.28$597.28
$566.97$1,133.94
$556.28$2,225.12
$517.15$3,620.05
$397.80$3,978.00
$271.55$5,431.00
Need more?

My Notes

Sign into see notes.