Reference Only
MLDM2L-21PSB
D-Sub Micro-D Connectors MICRO D
Datasheet
MLDM2L-21PSB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | D-Sub Micro-D Connectors | |
| Number of Positions | 21 Position | |
| Number of Rows | 2 Row | |
| Packaging | Each | |
| Filtered | Unfiltered | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | MLDM Low Profile | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $429.82 | $429.82 | |
| $386.02 | $772.04 | |
| $348.01 | $1,392.04 | |
| $344.55 | $2,411.85 | |
| $268.27 | $2,682.70 | |
| $265.60 | $5,312.00 |
Need more?
Sign in to add projects and notes