Reference Only

M85528/2-25A01A

Circular MIL Spec Tools, Hardware & Accessories MOUNTING PLATE

Manufacturer:

Mfr Part:
M85528/2-25A01A

TTI Part:
M85528/2-25A01A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
ProductAccessories
TypeMounting Flange
SeriesM85528
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
QualificationEREL
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

126In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.44$47.44
$46.96$93.92
$46.49$139.47
$30.54$152.70
$26.77$267.70
$26.49$609.27
$26.22$1,311.00
$25.95$2,413.35
Need more?

My Notes

Sign into see notes.