Reference Only
M85528/2-22A
Circular MIL Spec Tools, Hardware & Accessories 3/4 PERIMETER MNT FLNG SHLL SZ 22
Datasheet
M85528/2-22A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Mounting Flange | |
| Series | M85528 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
19In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.65 | $49.65 | |
| $41.38 | $82.76 | |
| $31.83 | $95.49 | |
| $31.51 | $157.55 | |
| $31.20 | $312.00 | |
| $30.89 | $617.80 | |
| $25.12 | $1,256.00 |
Need more?
Sign in to add projects and notes