Reference Only

M85528/2-16A01A

Circular MIL Spec Tools, Hardware & Accessories MOUNTING PLATE

Manufacturer:

Mfr Part:
M85528/2-16A01A

TTI Part:
M85528/2-16A01A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
ProductAccessories
TypeMounting Flange
SeriesM85528
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
QualificationEREL
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$98.67$98.67
$94.60$473.00
$90.52$905.20
$85.16$2,129.00
$84.32$4,216.00
Need more?

My Notes

Sign into see notes.