Reference Only
M85528/2-14A
Circular MIL Spec Tools, Hardware & Accessories Sz 14A Mnting Flange 3/4 Perimeter
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Mounting Flange | |
| Series | M85528 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
136In Stock
150 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.22 | $52.22 | |
| $43.52 | $435.20 | |
| $33.47 | $836.75 | |
| $23.91 | $1,195.50 | |
| $22.81 | $2,281.00 | |
| $22.54 | $5,635.00 | |
| $22.32 | $11,160.00 |
Need more?
My Notes
Sign into see notes.