Reference Only
M85528/2-12A01A
Circular MIL Spec Tools, Hardware & Accessories 3/4 PERIMETER MNT FLNG SHLL SZ 12
Datasheet
M85528/2-12A01A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Mounting Flange | |
| Series | M85528 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,183In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.80 | $38.80 | |
| $38.42 | $76.84 | |
| $38.04 | $190.20 | |
| $37.66 | $376.60 | |
| $37.29 | $932.25 | |
| $36.92 | $1,846.00 | |
| $27.71 | $2,771.00 | |
| $24.25 | $6,062.50 |
Need more?
Sign in to add projects and notes