Reference Only
M85528/2-10A
Circular MIL Spec Tools, Hardware & Accessories MOUNTING FLANGE
Datasheet
M85528/2-10A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Mounting Flange | |
| Series | M85528 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
113In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.60 | $65.60 | |
| $64.95 | $129.90 | |
| $64.31 | $643.10 | |
| $62.78 | $1,569.50 | |
| $41.85 | $2,092.50 | |
| $41.00 | $4,100.00 | |
| $40.59 | $10,147.50 |
Need more?
Sign in to add projects and notes