Reference Only

M85528/1-22

Circular MIL Spec Tools, Hardware & Accessories FULL PERIMETER MNT FLNG SHLL SZ 22

Manufacturer:

Mfr Part:
M85528/1-22

TTI Part:
M85528/1-22

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
ProductAccessories
TypeMounting Flange
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS7616995190
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$94.78$94.78
$82.18$164.36
$79.37$317.48
$75.72$757.20
$74.97$1,499.40
$74.23$3,711.50
Need more?
Sign in to add projects and notes