Reference Only
M85049/96-16
Circular MIL Spec Tools, Hardware & Accessories 1/4PERIMETER NUT PLT SHELL SZ 16
Datasheet
M85049/96-16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Mounting Flange | |
| Series | AS85049 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.45 | $43.45 | |
| $41.53 | $83.06 | |
| $41.12 | $164.48 | |
| $39.48 | $394.80 | |
| $38.64 | $772.80 | |
| $32.23 | $1,611.50 | |
| $30.62 | $3,062.00 |
Need more?
Sign in to add projects and notes