Reference Only
M85049/95-24A
Circular MIL Spec Tools, Hardware & Accessories GASKET
Datasheet
M85049/95-24A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Product | Accessories | |
| Series | AS85049 | |
| Packaging | Each | |
| For Use With | Shell Size 24 | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Type | Mounting Flange |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
38In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $117.16 | $117.16 | |
| $115.99 | $231.98 | |
| $113.71 | $454.84 | |
| $98.89 | $988.90 | |
| $82.86 | $1,657.20 | |
| $72.50 | $2,537.50 |
Need more?
Sign in to add projects and notes