Reference Only
M85049/95-18A-A
Circular MIL Spec Tools, Hardware & Accessories GASKET
Datasheet
M85049/95-18A-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Product | Accessories | |
| Type | Mounting Flange | |
| Series | AS85049 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Qualification | EREL | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
54In Stock
50 expected 10-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $82.39 | $82.39 | |
| $81.56 | $163.12 | |
| $80.75 | $323.00 | |
| $79.94 | $799.40 | |
| $79.14 | $1,978.50 |
Need more?
My Notes
Sign into see notes.