Reference Only
M85049/95-18A
Circular MIL Spec Tools, Hardware & Accessories GASKET
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Product | Accessories | |
| Type | Mounting Flange | |
| Series | AS85049 | |
| For Use With | Shell Size 18 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Qualification | EREL | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
99In Stock
1,200 expected on from 30-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.13 | $48.13 | |
| $47.64 | $95.28 | |
| $47.16 | $188.64 | |
| $44.20 | $442.00 | |
| $43.75 | $875.00 | |
| $43.31 | $2,165.50 | |
| $41.53 | $4,153.00 |
Need more?
Sign in to add projects and notes