Reference Only
M85049/93-28
Circular MIL Spec Tools, Hardware & Accessories BANDING SPLIT-RING
Datasheet
M85049/93-28 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Band Split Ring | |
| Series | AS85049 | |
| Packaging | Kit | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
113In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.88 | $28.88 | |
| $28.59 | $57.18 | |
| $28.31 | $113.24 | |
| $25.12 | $251.20 | |
| $24.68 | $493.60 | |
| $24.44 | $1,222.00 | |
| $18.05 | $4,512.50 |
Need more?
My Notes
Sign into see notes.