Reference Only
M85049/93-08
Circular MIL Spec Tools, Hardware & Accessories BANDING SPLIT RING
Datasheet
M85049/93-08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Series | AS85049 | |
| Packaging | Kit | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Qualification | EREL | |
| Subcategory | Circular Connectors | |
| Type | Band Split Ring |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,133In Stock
2,250 expected on from 15-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.96 | $21.96 |
Need more?
Sign in to add projects and notes