Reference Only
M85049/89-13G02
Circular MIL Spec Backshells BANDING BKSHLL 45DEG SZ13 NI
Datasheet
M85049/89-13G02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Solid Backshells | |
| Shell Style | 45 Deg | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Self Locking | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $882.80 | $882.80 | |
| $839.65 | $1,679.30 | |
| $747.23 | $2,988.92 | |
| $439.22 | $4,392.20 | |
| $434.87 | $8,697.40 | |
| $350.56 | $17,528.00 |
Need more?
Sign in to add projects and notes