Reference Only

M85049/88-9W03

Circular MIL Spec Backshells SHIELD TERMINATION

Manufacturer:

Mfr Part:
M85049/88-9W03

TTI Part:
M85049/88-9W03

EDA / CAD Models

Alternate Part Number

M85049/88-9W03

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III, IV
ProductBand Lock Adapters
Shell StyleStraight
Shell Size9
Shell PlatingOlive Drab Cadmium over Electroless Nickel
Shell MaterialAluminum Alloy
SeriesAS85049
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameCadmium, CAS 7440-43-9

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$191.56$191.56
$189.66$379.32
$187.79$751.16
$185.93$1,859.30
$184.09$3,681.80
$182.26$9,113.00
Need more?

My Notes

Sign into see notes.