Reference Only

M85049/88-17N02

Circular MIL Spec Backshells BANDING BKSHLL STR SZ17 NI

Manufacturer:

Mfr Part:
M85049/88-17N02

TTI Part:
M85049/88-17N02

EDA / CAD Models

Alternate Part Number

M85049/88-17N02

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III, IV
ProductBand Lock Adapters
Shell StyleStraight
Shell Size17
Shell MaterialAluminum Alloy
SeriesAS85049
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$181.08$181.08
$179.29$358.58
$177.51$710.04
$175.75$1,757.50
$129.34$2,586.80
Need more?

My Notes

Sign into see notes.