Reference Only

M85049/86-12N03

Circular MIL Spec Backshells BANDING BKSHLL 45DEG SH SZ 12 NI

Manufacturer:

Mfr Part:
M85049/86-12N03

TTI Part:
M85049/86-12N03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 I, II
ProductSolid Backshells
Shell Style45 Deg
SeriesAS85049
PackagingEach
Mating StyleSelf Locking
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$173.12$173.12
$171.41$342.82
$169.71$678.84
$168.03$1,680.30
$123.66$2,473.20
Need more?

My Notes

Sign into see notes.