Reference Only
M85049/80-8
Circular MIL Spec Tools, Hardware & Accessories Sealing Plug
Datasheet
M85049/80-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| For Use With | MIL-DTL-38999 I, III or IV Connectors in Size 8 Contact Cavities | |
| MIL Type | MIL-DTL-38999 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Series | AS85049 | |
| Subcategory | Circular Connectors | |
| Type | Sealing Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,706In Stock
2,500 expected on from 01-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.18 | $26.18 | |
| $25.91 | $51.82 | |
| $25.64 | $102.56 | |
| $21.04 | $210.40 | |
| $15.70 | $392.50 | |
| $15.53 | $776.50 |
Need more?
My Notes
Sign into see notes.