Reference Only
M85049/80-16
Circular MIL Spec Tools, Hardware & Accessories SEALING PLUG,SIZE 16,BLUE
Datasheet
M85049/80-16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Subcategory | Circular Connectors | |
| Type | Sealing Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
207In Stock
750 expected on from 25-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.68 | $25.68 | |
| $25.42 | $50.84 | |
| $25.15 | $100.60 | |
| $24.65 | $246.50 | |
| $17.93 | $358.60 | |
| $17.74 | $1,774.00 | |
| $16.53 | $4,132.50 | |
| $16.35 | $8,175.00 |
Need more?
My Notes
Sign into see notes.