Reference Only
M85049/80-12
Circular MIL Spec Tools, Hardware & Accessories SEALING PLUG,SIZE 12,YELLOW
Datasheet
M85049/80-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| For Use With | MIL-DTL-38999 I, III or IV Connectors in Size 12 Contact Cavities | |
| MIL Type | MIL-DTL-38999 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Subcategory | Circular Connectors | |
| Type | Sealing Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.13 | $27.13 | |
| $26.86 | $53.72 | |
| $26.58 | $106.32 | |
| $25.82 | $258.20 | |
| $20.33 | $406.60 | |
| $18.26 | $913.00 | |
| $17.99 | $1,799.00 | |
| $16.63 | $4,157.50 |
Need more?
Sign in to add projects and notes