Reference Only

M85049/79-15N03

Circular MIL Spec Backshells EMI/RFI ENV SHLL SH SZ15 CLMP SZ03 NI

Manufacturer:

Mfr Part:
M85049/79-15N03

TTI Part:
M85049/79-15N03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III, IV
ProductEnvironmental EMI/RFI Backshells
Shell Style90 Deg
Shell Size15
Shell PlatingElectroless Nickel
Shell MaterialAluminum Alloy
SeriesAS85049
PackagingEach
Mating StyleRotatable Coupling
Mounting Angle45 deg
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,331.08$1,331.08
$1,154.33$2,308.66
$1,114.65$4,458.60
$829.68$8,296.80
$573.57$11,471.40
$525.52$18,393.20
Need more?
Sign in to add projects and notes