Reference Only
M85049/63G16W
Circular MIL Spec Strain Reliefs & Adapters QWIKTY RLF 90DEG SH SZ 16 OLIVE DRAB
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-38999 I, II | |
| Mating Style | Self Locking | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Cable Clamps | |
| Series | Qwik Ty | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 16 | |
| Shell Style | Right Angle | |
| Subcategory | Circular Connectors | |
| Type | Quick Clamp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $384.38 | $384.38 | |
| $340.73 | $681.46 | |
| $282.63 | $1,130.52 | |
| $201.88 | $2,018.80 | |
| $184.42 | $3,688.40 |
Need more?
My Notes
Sign into see notes.