Reference Only

M85049/60-2G12A

Circular MIL Spec Strain Reliefs & Adapters Shrink Boot Adapter

Manufacturer:

Mfr Part:
M85049/60-2G12A

TTI Part:
M85049/60-2G12A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductShrink Boot Adapters
MIL TypeMIL-DTL-5015, MIL-DTL-26482 II
Shell Size12
Mating StyleRotatable Coupling
Shell MaterialAluminum Alloy
Shell StyleStraight
SeriesAS85049
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameCadmium, CAS 7440-43-9

Documents

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.68$37.68
$37.31$74.62
$36.94$147.76
$36.57$365.70
$36.21$724.20
$35.85$1,792.50
$26.91$2,691.00
Need more?

My Notes

Sign into see notes.