Reference Only
M85049/60-1A10
Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTR SH SZ 10 ANODIZE
Datasheet
M85049/60-1A10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Product | Shrink Boot Adapters | |
| Shell Style | Straight | |
| Shell Size | 10 | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Rotatable Coupling | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $75.26 | $75.26 | |
| $74.51 | $149.02 | |
| $73.76 | $295.04 | |
| $53.52 | $535.20 | |
| $45.14 | $902.80 | |
| $44.68 | $2,234.00 | |
| $44.23 | $11,057.50 |
Need more?
My Notes
Sign into see notes.