Reference Only
M85049/58-08N
Circular MIL Spec Strain Reliefs & Adapters POTTING BOOT RING SH SZ REF 08/09
Datasheet
M85049/58-08N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Potting Boot Rings | |
| MIL Type | MIL-DTL-38999 I, II | |
| Shell Size | 8, 9 | |
| Series | AS85049 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $199.69 | $199.69 | |
| $183.23 | $366.46 | |
| $164.46 | $657.84 | |
| $117.47 | $1,174.70 | |
| $95.55 | $1,911.00 | |
| $78.20 | $2,737.00 |
Need more?
Sign in to add projects and notes