Reference Only
M85049/58-08
Circular MIL Spec Strain Reliefs & Adapters POTTING BOOT RING
Datasheet
M85049/58-08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-38999 I, II | |
| Product | Potting Boot Rings | |
| Shell Style | Straight | |
| Shell Size | 8 | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Qualification | EREL | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $191.24 | $191.24 | |
| $169.51 | $339.02 | |
| $165.91 | $663.64 | |
| $125.54 | $1,255.40 | |
| $85.19 | $1,703.80 | |
| $84.34 | $2,951.90 |
Need more?
Sign in to add projects and notes