Reference Only

M85049/56-20W

Circular MIL Spec Strain Reliefs & Adapters QWIKTY RLF STR SH SZ 20 OLIVE DRAB

Manufacturer:

Mfr Part:
M85049/56-20W

TTI Part:
M85049/56-20W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductCable Clamps
MIL TypeMIL-DTL-38999 I, II
Shell Size20
Mating StyleNon-Self Locking
Shell MaterialAluminum Alloy
Shell StyleStraight
SeriesAS85049
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
TypeQuick Clamp

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$136.05$136.05
$120.60$241.20
$109.74$438.96
$80.09$800.90
$71.37$1,427.40
Need more?

My Notes

Sign into see notes.