Reference Only
M85049/55S28W
Circular MIL Spec Strain Reliefs & Adapters QWIKTY RLF 90DEG SH SZ28 OLIVE DRAB
Datasheet
M85049/55S28W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Product | Strain Reliefs | |
| Shell Style | Right Angle | |
| Shell Size | 28 | |
| Series | Qwik Ty | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $357.30 | $357.30 | |
| $316.73 | $633.46 | |
| $278.79 | $1,115.16 | |
| $212.10 | $2,121.00 | |
| $194.52 | $3,890.40 |
Need more?
Sign in to add projects and notes