Reference Only

M85049/53-12A

Circular MIL Spec Strain Reliefs & Adapters STRAIGHT CABLE TIE

Manufacturer:

Mfr Part:
M85049/53-12A

TTI Part:
M85049/53-12A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductCable Clamps
MIL TypeMIL-DTL-5015, MIL-DTL-26482 II
Shell Size12
Mating StyleNon-Self Locking
Shell MaterialAluminum Alloy
Shell StyleStraight
SeriesAS85049
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
TypeQuick Clamp

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.44$63.44
$62.81$125.62
$62.19$248.76
$61.57$615.70
$60.96$1,219.20
Need more?

My Notes

Sign into see notes.