Reference Only

M85049/52S20W

Circular MIL Spec Strain Reliefs & Adapters LOCKING STRAIN RELIEF

Manufacturer:

Mfr Part:
M85049/52S20W

TTI Part:
M85049/52S20W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
MIL TypeMIL-DTL-5015, MIL-DTL-26482 II
Mating StyleSelf Locking
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
ProductStrain Reliefs
QualificationEREL
SeriesAS85049
Shell MaterialAluminum Alloy
Shell Size20
Shell StyleStraight
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameCadmium, CAS 7440-43-9

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$329.26$329.26
$326.00$652.00
$322.77$1,291.08
$251.39$2,513.90
$204.75$4,095.00
Need more?

My Notes

Sign into see notes.