Reference Only

M85049/52S14W

Circular MIL Spec Strain Reliefs & Adapters LCKING STRAIN RELIEF

Manufacturer:

Mfr Part:
M85049/52S14W

TTI Part:
M85049/52S14W

EDA / CAD Models

Alternate Part Number

M85049/52S14W

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductStrain Reliefs
MIL TypeMIL-DTL-5015, MIL-DTL-26482 II
Shell Size14
Mating StyleSelf Locking
Shell MaterialAluminum Alloy
Shell StyleStraight
SeriesAS85049
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
QualificationEREL
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameCadmium CAS# 7440-43-9

Documents

EDA / CAD Models

28In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$230.64$230.64
$226.28$452.56
$207.38$829.52
$148.13$1,481.30
$144.15$2,883.00
$142.72$4,995.20
Need more?
Sign in to add projects and notes